T16 Wet Tantalum Capacitors, with extended Capacitance offers enhanced performance and is a high reliability design.
Features and Benefits:
Axial terminations of standard tin / lead (Sn / Pb), 100% tin (RoHS-compliant) available Improved reverse voltage and vibration capability Increased thermal shock capability of 300 cycles
Capacitance Range (μF) 150 to 680 Working Voltages at 85°C (VDC) 50 to 125
Applications:
Designed for the avionics and aerospace applications.
Attribute
Value
Technology
Wet Tantalum
Capacitance
560µF
Voltage
60V dc
Package/Case
D
Equivalent Series Resistance
800mΩ
Tolerance
±20%
Length
9.52mm
Dimensions
26.97 x 9.52mm
Series
T16
Maximum Operating Temperature
+85°C
Electrolyte Type
Wet
Minimum Operating Temperature
-55°C
Tolerance Plus
+20%
Leakage Current
40 μA
Diameter
26.97mm
Tolerance Minus
-20%
Terminal Type
Axial
Lead Diameter
0.64mm
Dielectric Material Family
Tantalum
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.